


TNPW08059K88BEEN | |
|---|---|
DigiKey Part Number | 541-1894-2-ND - Tape & Reel (TR) 541-1894-1-ND - Cut Tape (CT) 541-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08059K88BEEN |
Description | RES 9.88K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.88 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08059K88BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.32100 | RM23.21 |
| 25 | RM2.15280 | RM53.82 |
| 50 | RM2.03540 | RM101.77 |
| 100 | RM1.92550 | RM192.55 |
| 250 | RM1.79492 | RM448.73 |
| 500 | RM1.70666 | RM853.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.62730 | RM1,627.30 |
| 2,000 | RM1.55656 | RM3,113.12 |
| 3,000 | RM1.51892 | RM4,556.76 |
| 5,000 | RM1.47522 | RM7,376.10 |
| 7,000 | RM1.44859 | RM10,140.13 |
| 10,000 | RM1.42213 | RM14,221.30 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

