


TNPW1206162KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206162KBEENTR-ND - Tape & Reel (TR) 541-TNPW1206162KBEENCT-ND - Cut Tape (CT) 541-TNPW1206162KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206162KBEEN |
Description | RES 162K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206162KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.32500 | RM23.25 |
| 25 | RM2.15440 | RM53.86 |
| 50 | RM2.03540 | RM101.77 |
| 100 | RM1.92590 | RM192.59 |
| 250 | RM1.79508 | RM448.77 |
| 500 | RM1.70680 | RM853.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70807 | RM1,708.07 |
| 2,000 | RM1.63410 | RM3,268.20 |
| 3,000 | RM1.59475 | RM4,784.25 |
| 5,000 | RM1.54909 | RM7,745.45 |
| 7,000 | RM1.52127 | RM10,648.89 |
| 10,000 | RM1.49363 | RM14,936.30 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

