


TNPW120620R0BEEN | |
|---|---|
DigiKey Part Number | 541-3852-2-ND - Tape & Reel (TR) 541-3852-1-ND - Cut Tape (CT) 541-3852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120620R0BEEN |
Description | RES 20 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120620R0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.62000 | RM26.20 |
| 25 | RM2.42880 | RM60.72 |
| 50 | RM2.29540 | RM114.77 |
| 100 | RM2.17250 | RM217.25 |
| 250 | RM2.02580 | RM506.45 |
| 500 | RM1.92698 | RM963.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.83817 | RM1,838.17 |
| 2,000 | RM1.75905 | RM3,518.10 |
| 3,000 | RM1.71699 | RM5,150.97 |
| 5,000 | RM1.66817 | RM8,340.85 |
| 7,000 | RM1.63844 | RM11,469.08 |
| 10,000 | RM1.60892 | RM16,089.20 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

