22.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120622K1BYEA

DigiKey Part Number
541-4590-2-ND - Tape & Reel (TR)
541-4590-1-ND - Cut Tape (CT)
541-4590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120622K1BYEA
Description
RES 22.1K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120622K1BYEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.13326RM10,666.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.85300RM28.53
25RM2.64760RM66.19
50RM2.50200RM125.10
100RM2.36870RM236.87
250RM2.21004RM552.51
500RM2.10318RM1,051.59
1,000RM2.00731RM2,007.31
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.98300RM29.83
50RM2.28360RM114.18
100RM2.02120RM202.12
500RM1.50988RM754.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300