


TNPW1206232KBYEA | |
|---|---|
DigiKey Part Number | 541-4592-2-ND - Tape & Reel (TR) 541-4592-1-ND - Cut Tape (CT) 541-4592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206232KBYEA |
Description | RES 232K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206232KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.54200 | RM35.42 |
| 25 | RM3.28600 | RM82.15 |
| 50 | RM3.10780 | RM155.39 |
| 100 | RM2.94280 | RM294.28 |
| 250 | RM2.74680 | RM686.70 |
| 500 | RM2.61538 | RM1,307.69 |
| 1,000 | RM2.49761 | RM2,497.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.27281 | RM11,364.05 |
| 10,000 | RM2.19470 | RM21,947.00 |
| 15,000 | RM2.15362 | RM32,304.30 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

