


TNPW120625K5BEEA | |
|---|---|
DigiKey Part Number | TNP25.5KACTR-ND - Tape & Reel (TR) TNP25.5KACCT-ND - Cut Tape (CT) TNP25.5KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120625K5BEEA |
Description | RES 25.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120625K5BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.79680 | RM3,984.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.45000 | RM14.50 |
| 25 | RM1.34600 | RM33.65 |
| 50 | RM1.27100 | RM63.55 |
| 100 | RM1.12370 | RM112.37 |
| 250 | RM1.10224 | RM275.56 |
| 500 | RM1.06254 | RM531.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.66300 | RM16.63 |
| 50 | RM1.28600 | RM64.30 |
| 100 | RM1.14460 | RM114.46 |
| 500 | RM0.85806 | RM429.03 |
| 1,000 | RM0.75057 | RM750.57 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

