Upgrade
Upgrade
Direct
Direct
Similar



TNPW1206294KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW1206294KBEEATR-ND - Tape & Reel (TR) 541-TNPW1206294KBEEACT-ND - Cut Tape (CT) 541-TNPW1206294KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206294KBEEA |
Description | RES 294K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206294KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.35500 | RM13.55 |
| 25 | RM1.25760 | RM31.44 |
| 50 | RM1.18760 | RM59.38 |
| 100 | RM1.12330 | RM112.33 |
| 250 | RM1.04568 | RM261.42 |
| 500 | RM0.99304 | RM496.52 |
| 1,000 | RM0.94560 | RM945.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.91391 | RM4,569.55 |
| 10,000 | RM0.87960 | RM8,796.00 |
| 15,000 | RM0.86149 | RM12,922.35 |
| 25,000 | RM0.84059 | RM21,014.75 |
| 35,000 | RM0.82792 | RM28,977.20 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |




