TNPW1206316RBEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM6.18671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM4.78608
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.76083
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.84284
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.42892
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.76016
Datasheet
316 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
316 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206316RBEEN

DigiKey Part Number
TNPW1206316RBEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206316RBEEN
Description
RES 316 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
316 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206316RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.60319RM1,603.19
Manufacturers Standard Package
Unit Price without VAT:RM1.60319
Unit Price with VAT:RM1.76351