


TNPW120632K4BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW120632K4BEEATR-ND - Tape & Reel (TR) 541-TNPW120632K4BEEACT-ND - Cut Tape (CT) 541-TNPW120632K4BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120632K4BEEA |
Description | RES 32.4K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120632K4BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.54400 | RM15.44 |
| 25 | RM1.43400 | RM35.85 |
| 50 | RM1.35460 | RM67.73 |
| 100 | RM1.28050 | RM128.05 |
| 250 | RM1.19208 | RM298.02 |
| 500 | RM1.13204 | RM566.02 |
| 1,000 | RM1.07798 | RM1,077.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.97369 | RM4,868.45 |
| 10,000 | RM0.93714 | RM9,371.40 |
| 15,000 | RM0.91785 | RM13,767.75 |
| 25,000 | RM0.89558 | RM22,389.50 |
| 35,000 | RM0.88209 | RM30,873.15 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

