TNPW120637K4BEEN is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM6.18671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM4.78608
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.42892
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.76016
Datasheet
37.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120637K4BEEN

DigiKey Part Number
541-3871-2-ND - Tape & Reel (TR)
541-3871-1-ND - Cut Tape (CT)
541-3871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120637K4BEEN
Description
RES 37.4K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120637K4BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.43500RM24.35
25RM2.25840RM56.46
50RM2.13460RM106.73
100RM2.02000RM202.00
250RM1.88332RM470.83
500RM1.79096RM895.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.70807RM1,708.07
2,000RM1.63410RM3,268.20
3,000RM1.59475RM4,784.25
5,000RM1.54909RM7,745.45
7,000RM1.52127RM10,648.89
10,000RM1.49363RM14,936.30
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200