


TNPW1206499KBEEA | |
|---|---|
DigiKey Part Number | TNP499KACTR-ND - Tape & Reel (TR) TNP499KACCT-ND - Cut Tape (CT) TNP499KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206499KBEEA |
Description | RES 499K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206499KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.70200 | RM17.02 |
| 25 | RM1.56200 | RM39.05 |
| 50 | RM1.47440 | RM73.72 |
| 100 | RM1.41170 | RM141.17 |
| 250 | RM1.31484 | RM328.71 |
| 500 | RM1.24962 | RM624.81 |
| 1,000 | RM1.19083 | RM1,190.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.11924 | RM5,596.20 |
| 10,000 | RM1.11095 | RM11,109.50 |
| 15,000 | RM1.08865 | RM16,329.75 |
| 25,000 | RM1.06294 | RM26,573.50 |
| 35,000 | RM1.04737 | RM36,657.95 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

