49.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120649K9BYEN

DigiKey Part Number
541-TNPW120649K9BYENTR-ND - Tape & Reel (TR)
541-TNPW120649K9BYENCT-ND - Cut Tape (CT)
541-TNPW120649K9BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120649K9BYEN
Description
RES 49.9K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120649K9BYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM3.42400RM34.24
25RM3.17560RM79.39
50RM3.00300RM150.15
100RM2.84350RM284.35
250RM2.65400RM663.50
500RM2.52664RM1,263.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.41258RM2,412.58
2,000RM2.31111RM4,622.22
3,000RM2.25723RM6,771.69
5,000RM2.19478RM10,973.90
7,000RM2.15677RM15,097.39
10,000RM2.11907RM21,190.70
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400