


TNPW120649R9BEEN | |
|---|---|
DigiKey Part Number | 541-3880-2-ND - Tape & Reel (TR) 541-3880-1-ND - Cut Tape (CT) 541-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120649R9BEEN |
Description | RES 49.9 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120649R9BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.95800 | RM19.58 |
| 25 | RM1.81720 | RM45.43 |
| 50 | RM1.71620 | RM85.81 |
| 100 | RM1.62330 | RM162.33 |
| 250 | RM1.51232 | RM378.08 |
| 500 | RM1.43732 | RM718.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70807 | RM1,708.07 |
| 2,000 | RM1.63410 | RM3,268.20 |
| 3,000 | RM1.59475 | RM4,784.25 |
| 5,000 | RM1.54909 | RM7,745.45 |
| 7,000 | RM1.52127 | RM10,648.89 |
| 10,000 | RM1.49363 | RM14,936.30 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

