


TNPW12064R99DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12064R99DEEATR-ND - Tape & Reel (TR) 541-TNPW12064R99DEEACT-ND - Cut Tape (CT) 541-TNPW12064R99DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12064R99DEEA |
Description | RES 4.99 OHM 0.5% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.55600 | RM15.56 |
| 25 | RM1.44200 | RM36.05 |
| 50 | RM1.36240 | RM68.12 |
| 100 | RM1.28840 | RM128.84 |
| 250 | RM1.19948 | RM299.87 |
| 500 | RM1.13922 | RM569.61 |
| 1,000 | RM1.08484 | RM1,084.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.97994 | RM4,899.70 |
| 10,000 | RM0.94318 | RM9,431.80 |
| 15,000 | RM0.92378 | RM13,856.70 |
| 25,000 | RM0.90139 | RM22,534.75 |
| 35,000 | RM0.88781 | RM31,073.35 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

