TNPW12065K76BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.20753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.04250
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.60319
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.52861
Datasheet
5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW12065K76BETY

DigiKey Part Number
TNPW12065K76BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW12065K76BETY
Description
RES 5.76K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12065K76BETY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.19474RM6,194.74
Manufacturers Standard Package
Unit Price without VAT:RM6.19474
Unit Price with VAT:RM6.81421