


TNPW1206787KBYEA | |
|---|---|
DigiKey Part Number | 541-4613-2-ND - Tape & Reel (TR) 541-4613-1-ND - Cut Tape (CT) 541-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206787KBYEA |
Description | RES 787K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206787KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.14462 | RM10,723.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.98000 | RM8.98 |
| 10 | RM6.09500 | RM60.95 |
| 50 | RM4.53740 | RM226.87 |
| 100 | RM3.97590 | RM397.59 |
| Unit Price without VAT: | RM8.98000 |
|---|---|
| Unit Price with VAT: | RM9.87800 |

