
WFCP06121L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP06121L000FE66TR-ND - Tape & Reel (TR) 541-WFCP06121L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP06121L000FE66 |
Description | RES 0.001 OHM 2.0 W 1% 0612 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | WFCP06121L000FE66 Models |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM0.91560 | RM22.89 |
| 50 | RM0.81240 | RM40.62 |
| 100 | RM0.72420 | RM72.42 |
| 250 | RM0.62740 | RM156.85 |
| 500 | RM0.56688 | RM283.44 |
| 1,000 | RM0.51535 | RM515.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43208 | RM2,160.40 |
| 10,000 | RM0.40149 | RM4,014.90 |
| 15,000 | RM0.38578 | RM5,786.70 |
| 25,000 | RM0.36801 | RM9,200.25 |
| 35,000 | RM0.35742 | RM12,509.70 |
| 50,000 | RM0.34707 | RM17,353.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

