
WFCP06125L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP06125L000FE66TR-ND - Tape & Reel (TR) 541-WFCP06125L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP06125L000FE66 |
Description | RES 0.005 OHM 2.0 W 1% 0612 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.11900 | RM11.19 |
| 25 | RM0.94720 | RM23.68 |
| 50 | RM0.84000 | RM42.00 |
| 100 | RM0.74940 | RM74.94 |
| 250 | RM0.64948 | RM162.37 |
| 500 | RM0.58698 | RM293.49 |
| 1,000 | RM0.53387 | RM533.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.44798 | RM2,239.90 |
| 10,000 | RM0.41641 | RM4,164.10 |
| 15,000 | RM0.40019 | RM6,002.85 |
| 25,000 | RM0.38185 | RM9,546.25 |
| 35,000 | RM0.37093 | RM12,982.55 |
| 50,000 | RM0.36025 | RM18,012.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

