New at DigiKey
50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBR8536L0500JKB4

DigiKey Part Number
541-WSBR8536L0500JKB4-ND
Manufacturer
Manufacturer Product Number
WSBR8536L0500JKB4
Description
50UOHMS 5% 50W SHUNT, BATTERY SP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
50W
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM151.26000RM151.26
10RM133.79100RM1,337.91
25RM129.77720RM3,244.43
50RM127.44960RM6,372.48
100RM125.59580RM12,559.58
250RM123.70908RM30,927.27
Manufacturers Standard Package
Unit Price without VAT:RM151.26000
Unit Price with VAT:RM166.38600