
WSBS8536L0500JK14 | |
|---|---|
DigiKey Part Number | 541-WSBS8536L0500JK14-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8536L0500JK14 |
Description | 50 UOHMS 5% 50W SHUNT, BATTERY S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.48000 | RM114.48 |
| 10 | RM81.64500 | RM816.45 |
| 25 | RM72.77400 | RM1,819.35 |
| 50 | RM67.22380 | RM3,361.19 |
| 100 | RM62.50940 | RM6,250.94 |
| 300 | RM56.44910 | RM16,934.73 |
| 500 | RM54.12316 | RM27,061.58 |
| Unit Price without VAT: | RM114.48000 |
|---|---|
| Unit Price with VAT: | RM125.92800 |



