
WSHM28185L000FEB | |
|---|---|
DigiKey Part Number | 541-WSHM28185L000FEBTR-ND - Tape & Reel (TR) 541-WSHM28185L000FEBCT-ND - Cut Tape (CT) 541-WSHM28185L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM28185L000FEB |
Description | RES 0.005 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM28185L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.23600 | RM52.36 |
| 25 | RM4.51040 | RM112.76 |
| 50 | RM4.05580 | RM202.79 |
| 100 | RM3.66930 | RM366.93 |
| 250 | RM3.24624 | RM811.56 |
| 500 | RM2.98132 | RM1,490.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.81147 | RM2,811.47 |
| 2,000 | RM2.61650 | RM5,233.00 |
| 3,000 | RM2.51637 | RM7,549.11 |
| 5,000 | RM2.40310 | RM12,015.50 |
| 7,000 | RM2.33561 | RM16,349.27 |
| 10,000 | RM2.26970 | RM22,697.00 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

