


WSHM2818R0150FEA | |
|---|---|
DigiKey Part Number | 541-2627-2-ND - Tape & Reel (TR) 541-2627-1-ND - Cut Tape (CT) 541-2627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0150FEA |
Description | RES 0.015 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.99000 | RM6.99 |
| 10 | RM4.61800 | RM46.18 |
| 25 | RM3.96920 | RM99.23 |
| 50 | RM3.56300 | RM178.15 |
| 100 | RM3.21740 | RM321.74 |
| 250 | RM2.83904 | RM709.76 |
| 500 | RM2.60208 | RM1,301.04 |
| 1,000 | RM2.40077 | RM2,400.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.15282 | RM7,534.87 |
| 7,000 | RM2.02296 | RM14,160.72 |
| 10,500 | RM1.95628 | RM20,540.94 |
| 17,500 | RM1.88085 | RM32,914.88 |
| Unit Price without VAT: | RM6.99000 |
|---|---|
| Unit Price with VAT: | RM7.68900 |

