


WSHM2818R0250FEA | |
|---|---|
DigiKey Part Number | 541-2629-2-ND - Tape & Reel (TR) 541-2629-1-ND - Cut Tape (CT) 541-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0250FEA |
Description | RES 0.025 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0250FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM4.31800 | RM43.18 |
| 25 | RM3.71160 | RM92.79 |
| 50 | RM3.33160 | RM166.58 |
| 100 | RM3.00860 | RM300.86 |
| 250 | RM2.65476 | RM663.69 |
| 500 | RM2.43318 | RM1,216.59 |
| 1,000 | RM2.24493 | RM2,244.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.01308 | RM7,045.78 |
| 7,000 | RM1.89164 | RM13,241.48 |
| 10,500 | RM1.82930 | RM19,207.65 |
| 17,500 | RM1.75876 | RM30,778.30 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

