WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM2818R0400FEA

DigiKey Part Number
541-2632-2-ND - Tape & Reel (TR)
541-2632-1-ND - Cut Tape (CT)
541-2632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM2818R0400FEA
Description
RES 0.04 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM2818R0400FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,982
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.99000RM6.99
10RM4.61800RM46.18
25RM3.96920RM99.23
50RM3.56300RM178.15
100RM3.21740RM321.74
250RM2.83904RM709.76
500RM2.60208RM1,301.04
1,000RM2.40077RM2,400.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.15282RM7,534.87
7,000RM2.02296RM14,160.72
10,500RM1.95628RM20,540.94
17,500RM1.88085RM32,914.88
Manufacturers Standard Package
Unit Price without VAT:RM6.99000
Unit Price with VAT:RM7.68900