


WSHP2818R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0100FEBTR-ND - Tape & Reel (TR) 541-WSHP2818R0100FEBCT-ND - Cut Tape (CT) 541-WSHP2818R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0100FEB |
Description | RES 10M OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0100FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.62000 | RM10.62 |
| 10 | RM7.07000 | RM70.70 |
| 25 | RM6.10800 | RM152.70 |
| 50 | RM5.50460 | RM275.23 |
| 100 | RM4.99220 | RM499.22 |
| 250 | RM4.43056 | RM1,107.64 |
| 500 | RM4.07926 | RM2,039.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.85641 | RM3,856.41 |
| 2,000 | RM3.59776 | RM7,195.52 |
| 3,000 | RM3.46493 | RM10,394.79 |
| 5,000 | RM3.31471 | RM16,573.55 |
| 7,000 | RM3.22518 | RM22,576.26 |
| 10,000 | RM3.13776 | RM31,377.60 |
| 12,000 | RM3.09583 | RM37,149.96 |
| Unit Price without VAT: | RM10.62000 |
|---|---|
| Unit Price with VAT: | RM11.68200 |

