
WSL25125L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.005TR-ND - Tape & Reel (TR) WSLH-.005CT-ND - Cut Tape (CT) WSLH-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25125L000FEA18 |
Description | RES 0.005 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25125L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.63000 | RM46.30 |
| 25 | RM3.98240 | RM99.56 |
| 50 | RM3.57680 | RM178.84 |
| 100 | RM3.23240 | RM323.24 |
| 250 | RM2.85460 | RM713.65 |
| 500 | RM2.61828 | RM1,309.14 |
| 1,000 | RM2.41754 | RM2,417.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.29190 | RM4,583.80 |
| 4,000 | RM2.14413 | RM8,576.52 |
| 6,000 | RM2.06824 | RM12,409.44 |
| 10,000 | RM1.98240 | RM19,824.00 |
| 14,000 | RM1.93126 | RM27,037.64 |
| 20,000 | RM1.88131 | RM37,626.20 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

