
WSL36371L000FEA | |
|---|---|
DigiKey Part Number | 541-10091-2-ND - Tape & Reel (TR) 541-10091-1-ND - Cut Tape (CT) 541-10091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36371L000FEA |
Description | RES 0.001 OHM 1% 3W NONSTANDRD |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36371L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM6.08300 | RM60.83 |
| 25 | RM5.25120 | RM131.28 |
| 50 | RM4.72960 | RM236.48 |
| 100 | RM4.28590 | RM428.59 |
| 250 | RM3.79944 | RM949.86 |
| 500 | RM3.49502 | RM1,747.51 |
| 1,000 | RM3.23639 | RM3,236.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.88676 | RM11,547.04 |
| 8,000 | RM2.72518 | RM21,801.44 |
| 12,000 | RM2.64220 | RM31,706.40 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

