1.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF25121L500FEA

DigiKey Part Number
541-WSLF25121L500FEATR-ND - Tape & Reel (TR)
541-WSLF25121L500FEACT-ND - Cut Tape (CT)
541-WSLF25121L500FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLF25121L500FEA
Description
WSLF2512 .0015 1% EA E3
Customer Reference
Detailed Description
1.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±170ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.18000RM4.18
10RM2.71500RM27.15
25RM2.32000RM58.00
50RM2.07400RM103.70
100RM1.86440RM186.44
250RM1.63464RM408.66
500RM1.49090RM745.45
1,000RM1.36876RM1,368.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.20027RM4,801.08
8,000RM1.12388RM8,991.04
12,000RM1.08464RM13,015.68
20,000RM1.04026RM20,805.20
28,000RM1.01383RM28,387.24
Manufacturers Standard Package
Unit Price without VAT:RM4.18000
Unit Price with VAT:RM4.59800