
WSLP12065L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLP12065L000FEBTR-ND - Tape & Reel (TR) 541-WSLP12065L000FEBCT-ND - Cut Tape (CT) 541-WSLP12065L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12065L000FEB |
Description | RES 0.005 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12065L000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP12065L000FEA | Vishay Dale | 33,229 | WSLP-.005CT-ND | RM3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM4.97200 | RM49.72 |
| 25 | RM4.28200 | RM107.05 |
| 50 | RM3.84860 | RM192.43 |
| 100 | RM3.48020 | RM348.02 |
| 250 | RM3.07684 | RM769.21 |
| 500 | RM2.82420 | RM1,412.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.35839 | RM1,358.39 |
| 2,000 | RM1.25503 | RM2,510.06 |
| 3,000 | RM1.20192 | RM3,605.76 |
| 5,000 | RM1.14185 | RM5,709.25 |
| 7,000 | RM1.10605 | RM7,742.35 |
| 10,000 | RM1.07108 | RM10,710.80 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |

