
WSLP39213L000FEA | |
|---|---|
DigiKey Part Number | 541-10006-2-ND - Tape & Reel (TR) 541-10006-1-ND - Cut Tape (CT) 541-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39213L000FEA |
Description | RES 0.003 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39213L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM7.07200 | RM70.72 |
| 25 | RM6.11320 | RM152.83 |
| 50 | RM5.51440 | RM275.72 |
| 100 | RM5.00420 | RM500.42 |
| 250 | RM4.44528 | RM1,111.32 |
| 500 | RM4.09570 | RM2,047.85 |
| 1,000 | RM3.79871 | RM3,798.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.48521 | RM10,455.63 |
| 6,000 | RM3.28662 | RM19,719.72 |
| 9,000 | RM3.18464 | RM28,661.76 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |

