
WSLP59313L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP59313L000FEATR-ND - Tape & Reel (TR) 541-WSLP59313L000FEACT-ND - Cut Tape (CT) 541-WSLP59313L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59313L000FEA |
Description | RES 0.003 OHM 1% 7W 5931 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59313L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 10 | RM9.40900 | RM94.09 |
| 25 | RM8.16360 | RM204.09 |
| 50 | RM7.38280 | RM369.14 |
| 100 | RM6.71930 | RM671.93 |
| 250 | RM5.99288 | RM1,498.22 |
| 500 | RM5.53830 | RM2,769.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM5.60539 | RM8,408.08 |
| 3,000 | RM5.27320 | RM15,819.60 |
| 4,500 | RM5.10266 | RM22,961.97 |
| 7,500 | RM4.90974 | RM36,823.05 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

