3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP59313L000FEB

DigiKey Part Number
WSLPD-.003TR-ND - Tape & Reel (TR)
WSLPD-.003CT-ND - Cut Tape (CT)
WSLPD-.003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP59313L000FEB
Description
RES 0.003 OHM 1% 7W 5931
Customer Reference
Detailed Description
3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP59313L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.84000RM12.84
10RM8.60900RM86.09
25RM7.46080RM186.52
50RM6.74140RM337.07
100RM6.12990RM612.99
250RM5.46036RM1,365.09
500RM5.04146RM2,520.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.82639RM5,826.39
2,000RM5.46092RM10,921.84
3,000RM5.27320RM15,819.60
5,000RM5.06094RM25,304.70
7,000RM4.93444RM34,541.08
Manufacturers Standard Package
Unit Price without VAT:RM12.84000
Unit Price with VAT:RM14.12400