WSLP5931L5000JEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1,500
Unit Price: RM9.69000
Datasheet
0.5 mOhms ±5% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP5931L5000JEA

DigiKey Part Number
WSLP5931L5000JEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP5931L5000JEA
Description
RES SMD 500 UOHM 5% 10W 5931
Customer Reference
Detailed Description
0.5 mOhms ±5% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP5931L5000JEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM4.85361RM7,280.41
Manufacturers Standard Package
Unit Price without VAT:RM4.85361
Unit Price with VAT:RM5.33897