
WSLT2010R0100FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.010TR-ND - Tape & Reel (TR) WSLTA-.010CT-ND - Cut Tape (CT) WSLTA-.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0100FEB18 |
Description | RES 0.01 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0100FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.73500 | RM37.35 |
| 25 | RM3.20560 | RM80.14 |
| 50 | RM2.87460 | RM143.73 |
| 100 | RM2.59210 | RM259.21 |
| 250 | RM2.28252 | RM570.63 |
| 500 | RM2.08884 | RM1,044.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.96271 | RM1,962.71 |
| 2,000 | RM1.82007 | RM3,640.14 |
| 3,000 | RM1.74680 | RM5,240.40 |
| 5,000 | RM1.66393 | RM8,319.65 |
| 7,000 | RM1.61454 | RM11,301.78 |
| 10,000 | RM1.56631 | RM15,663.10 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

