
WSR33L000FEA | |
|---|---|
DigiKey Part Number | WSRB-.003TR-ND - Tape & Reel (TR) WSRB-.003CT-ND - Cut Tape (CT) WSRB-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR33L000FEA |
Description | RES 0.003 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR33L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±450ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.24400 | RM52.44 |
| 25 | RM4.51680 | RM112.92 |
| 50 | RM4.06220 | RM203.11 |
| 100 | RM3.67520 | RM367.52 |
| 250 | RM3.25128 | RM812.82 |
| 500 | RM2.98604 | RM1,493.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.69787 | RM4,046.80 |
| 3,000 | RM2.52043 | RM7,561.29 |
| 4,500 | RM2.42931 | RM10,931.90 |
| 7,500 | RM2.32624 | RM17,446.80 |
| 10,500 | RM2.26481 | RM23,780.51 |
| 15,000 | RM2.20483 | RM33,072.45 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

