7 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR37L000FEA

DigiKey Part Number
WSRB-.007TR-ND - Tape & Reel (TR)
WSRB-.007CT-ND - Cut Tape (CT)
WSRB-.007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR37L000FEA
Description
RES 0.007 OHM 1% 3W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR37L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,105
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.53000RM9.53
10RM6.33900RM63.39
25RM5.47360RM136.84
50RM4.93060RM246.53
100RM4.46990RM446.99
250RM3.96460RM991.15
500RM3.64860RM1,824.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.30705RM4,960.57
3,000RM3.09562RM9,286.86
4,500RM2.98703RM13,441.64
7,500RM2.86423RM21,481.73
10,500RM2.79104RM29,305.92
Manufacturers Standard Package
Unit Price without VAT:RM9.53000
Unit Price with VAT:RM10.48300