


XT3620H25M | |
|---|---|
DigiKey Part Number | 541-XT3620H25MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XT3620H25M |
Description | CRYSTAL, XT36C SERIES |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |

