96.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Capacitors: ESTAspring Connection

5341-48824-01

DigiKey Part Number
BC5440-ND
Manufacturer
Manufacturer Product Number
5341-48824-01
Description
CAP FILM 96.2UF 5% 525VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96.2 µF Film Capacitor 525V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
525V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.323" Dia (84.40mm)
Height - Seated (Max)
10.433" (265.00mm)
Termination
Screwless - Spring Cage, Tension Clamp
Lead Spacing
-
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4RM625.99750RM2,503.99
Manufacturers Standard Package
Unit Price without VAT:RM625.99750
Unit Price with VAT:RM688.59725