1.5KE10CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 3,306
Unit Price: RM3.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 11,172
Unit Price: RM1.30000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.99682
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: RM3.62000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.56398

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.84375
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.72240
Datasheet
14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE10CA-E3/51

DigiKey Part Number
1.5KE10CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE10CA-E3/51
Description
TVS DIODE 8.55VWM 14.5VC 1.5KE
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types