
1.5KE200CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE200CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE200CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CA-E3/54 |
Description | TVS DIODE 171VWM 274VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.20000 | RM6.20 |
| 10 | RM3.91800 | RM39.18 |
| 100 | RM2.60380 | RM260.38 |
| 500 | RM2.03906 | RM1,019.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.77973 | RM2,491.62 |
| 2,800 | RM1.63911 | RM4,589.51 |
| 4,200 | RM1.56748 | RM6,583.42 |
| 7,000 | RM1.48699 | RM10,408.93 |
| 9,800 | RM1.43934 | RM14,105.53 |
| 14,000 | RM1.39304 | RM19,502.56 |
| Unit Price without VAT: | RM6.20000 |
|---|---|
| Unit Price with VAT: | RM6.82000 |



