1.5KE30A-E3/73 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13,465
Unit Price: RM0.53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,900
Unit Price: RM0.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44
Unit Price: RM0.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,154
Unit Price: RM0.58000
Datasheet

Similar


YAGEO
In Stock: 1,552
Unit Price: RM0.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,240
Unit Price: RM0.33000
Datasheet
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30A-E3/73

DigiKey Part Number
1.5KE30A-E3/73GICT-ND - Cut Tape (CT)
1.5KE30A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE30A-E3/73
Description
TVS DIODE 25.6VWM 41.4VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.84000RM7.84
10RM4.99200RM49.92
100RM3.37030RM337.03
500RM2.67582RM1,337.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM2.45241RM2,452.41
2,000RM2.04880RM4,097.60
Manufacturers Standard Package
Unit Price without VAT:RM7.84000
Unit Price with VAT:RM8.62400