MFR Recommended
Similar
Similar
Similar
Similar
Similar

1.5KE400A-E3/51 | |
|---|---|
DigiKey Part Number | 1.5KE400A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-E3/51 |
Description | TVS DIODE 342VWM 548VC 1.5KE |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE400A-E3/54 | Vishay General Semiconductor - Diodes Division | 147 | 1.5KE400A-E3/54GICT-ND | RM11.10000 | MFR Recommended |
| 1.5KE350A | STMicroelectronics | 1,275 | 497-12029-1-ND | RM6.56000 | Similar |
| 1.5KE400A | STMicroelectronics | 673 | 497-14725-1-ND | RM6.32000 | Similar |
| 1.5KE400A | Littelfuse Inc. | 0 | 1.5KE400ALFCT-ND | RM5.25000 | Similar |
| 1.5KE400A-G | Comchip Technology | 0 | 1.5KE400A-G-ND | RM2.61569 | Similar |








