Direct

1.5KE51-E3/73 | |
|---|---|
DigiKey Part Number | 1.5KE51-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51-E3/73 |
Description | TVS DIODE 41.3VWM 73.5VC 1.5KE |
Customer Reference | |
Detailed Description | 73.5V Clamp 20.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 41.3V | |
Voltage - Breakdown (Min) | 45.9V | |
Voltage - Clamping (Max) @ Ipp | 73.5V | |
Current - Peak Pulse (10/1000µs) | 20.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |


