
1.5KE51CAHE3_A/C | |
|---|---|
DigiKey Part Number | 1.5KE51CAHE3_A/CGITR-ND - Tape & Reel (TR) 1.5KE51CAHE3_A/CGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CAHE3_A/C |
Description | TVS DIODE 43.6VWM 70.1VC 1.5KE |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM4.14100 | RM41.41 |
| 100 | RM2.76790 | RM276.79 |
| 500 | RM2.17992 | RM1,089.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.75524 | RM2,457.34 |
| 2,800 | RM1.63388 | RM4,574.86 |
| 4,200 | RM1.59570 | RM6,701.94 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

