1.5KE8.2CA-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,623
Unit Price: RM1.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.13740
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.84375
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.12426
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE8.2CA-E3/54

DigiKey Part Number
112-1.5KE8.2CA-E3/54TR-ND - Tape & Reel (TR)
112-1.5KE8.2CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE8.2CA-E3/54
Description
TVS DIODE 7.02VWM 12.1VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM3.05400RM30.54
100RM2.00150RM200.15
500RM1.63186RM815.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM1.40658RM1,969.21
2,800RM1.33320RM3,732.96
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600