137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC100A-E3/9AT

DigiKey Part Number
112-1.5SMC100A-E3/9ATTR-ND - Tape & Reel (TR)
112-1.5SMC100A-E3/9ATCT-ND - Cut Tape (CT)
112-1.5SMC100A-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC100A-E3/9AT
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,429
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.51400RM25.14
100RM1.63550RM163.55
500RM1.25756RM628.78
1,000RM1.13578RM1,135.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.96254RM3,368.89
7,000RM0.88756RM6,212.92
10,500RM0.84936RM8,918.28
17,500RM0.80645RM14,112.88
24,500RM0.78104RM19,135.48
35,000RM0.75634RM26,471.90
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200