1.5SMC11CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.43636
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95543
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.71413
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM0.93055
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet
15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC11CA-M3/9AT

DigiKey Part Number
1.5SMC11CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC11CA-M3/9AT
Description
TVS DIODE 9.4VWM 15.6V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
96.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.52577RM5,340.20
7,000RM1.41986RM9,939.02
10,500RM1.38540RM14,546.70
Manufacturers Standard Package
Unit Price without VAT:RM1.52577
Unit Price with VAT:RM1.67835