1.5SMC13A-E3/57T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 367
Unit Price: RM2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 5,038
Unit Price: RM3.39000
Datasheet

Similar


Bourns Inc.
In Stock: 7,067
Unit Price: RM0.79000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.60457
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.76514
Datasheet

Similar


Bourns Inc.
In Stock: 5,962
Unit Price: RM6.19000
Datasheet
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC13A-E3/57T

DigiKey Part Number
1.5SMC13A-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC13A-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC13A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13A-E3/57T
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.18700RM21.87
100RM1.20560RM120.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM0.73284RM622.91
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100