1.5SMC150CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,133
Unit Price: RM2.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.39074
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.93424
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,182
Unit Price: RM4.53000
Datasheet

Similar


Bourns Inc.
In Stock: 4,183
Unit Price: RM1.77000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.57951
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.75758
Datasheet

Similar


STMicroelectronics
In Stock: 1,418
Unit Price: RM3.78000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.77000
Datasheet
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC150CA-M3/9AT

DigiKey Part Number
1.5SMC150CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC150CA-M3/9AT
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM1.39074RM4,867.59
7,000RM1.29220RM9,045.40
10,500RM1.24258RM13,047.09
Manufacturers Standard Package
Unit Price without VAT:RM1.39074
Unit Price with VAT:RM1.52981