1.5SMC170AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.90585
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.60512
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.61094
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,204
Unit Price: RM4.02000
Datasheet
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC170AHM3_A/H

DigiKey Part Number
1.5SMC170AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC170AHM3_A/H
Description
TVS DIODE 145VWM 234VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC170ATaiwan Semiconductor Corporation01801-1.5SMC170ATR-NDRM0.90585Similar
1.5SMC170A-AT/13YAGEO013-1.5SMC170A-AT/13TR-NDRM0.60512Similar
1.5SMC170A-AT/7YAGEO013-1.5SMC170A-AT/7TR-NDRM0.61094Similar
SMCJ150ATaiwan Semiconductor Corporation7,204SMCJ150AFSCT-NDRM4.02000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400RM1.30575RM4,439.55
Unit Price without VAT:RM1.30575
Unit Price with VAT:RM1.43633